MCR18ERTF1803 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.06903
Datasheet

Direct


Vishay Dale
In Stock: 16,189
Unit Price: $0.90000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 60,193
Unit Price: $1.31000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56774
Datasheet

Direct


YAGEO
In Stock: 20,116
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 17,440
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 11,580
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 4,931
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.08073
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $0.19190
Datasheet

Similar


WEC
In Stock: 130,000
Unit Price: $0.05005
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.07413
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.07413
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF1803

DigiKey Part Number
RHM180KCJTR-ND - Tape & Reel (TR)
RHM180KCJCT-ND - Cut Tape (CT)
RHM180KCJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF1803
Description
RES SMD 180K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
180 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF1803 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04201$210.05
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
50$0.12160$6.08
100$0.10020$10.02
500$0.06734$33.67
* All Digi-Reel orders will add a $55.00 reeling fee.