Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF1184

DigiKey Part Number
RHM1.18MCJTR-ND - Tape & Reel (TR)
RHM1.18MCJCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR18ERTF1184
Description
RES SMD 1.18M OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1.18 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF1184 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,483
Check for Additional Incoming Stock
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
100$0.11170$11.17
1,000$0.06208$62.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04201$210.05
Manufacturers Standard Package