MCR10EZPJ220 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 18,778
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.04802
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.15847
Datasheet

Direct


Panasonic Electronic Components
In Stock: 14,422
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.23000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 66,980
Unit Price: $1.40000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 8,888
Unit Price: $3.20000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 12
Unit Price: $2.79000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,946
Unit Price: $1.31000
Datasheet

Upgrade


Vishay Dale
In Stock: 13,737
Unit Price: $1.40000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5,627
Unit Price: $1.40000
Datasheet

Similar


Bourns Inc.
In Stock: 223,185
Unit Price: $0.82000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPJ220

DigiKey Part Number
RHM22ARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPJ220
Description
RES SMD 22 OHM 5% 1/8W 0805
Customer Reference
Detailed Description
22 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPJ220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02867$143.35
Manufacturers Standard Package