
MCR10ERTF8253 | |
---|---|
DigiKey Part Number | RHM825KCHTR-ND - Tape & Reel (TR) RHM825KCHCT-ND - Cut Tape (CT) RHM825KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF8253 |
Description | RES SMD 825K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 825 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF8253 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02792 | $139.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.17200 | $1.72 |
25 | $0.12800 | $3.20 |
50 | $0.10180 | $5.09 |
100 | $0.08210 | $8.21 |
250 | $0.06308 | $15.77 |
500 | $0.05238 | $26.19 |
1,000 | $0.04401 | $44.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
50 | $0.08380 | $4.19 |
100 | $0.06980 | $6.98 |
500 | $0.04598 | $22.99 |
1,000 | $0.03908 | $39.08 |