MCR10ERTF8063 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 19,965
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 16,079
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Direct


Panasonic Industry
In Stock: 111,761
Unit Price: $0.90000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $0.43932
Datasheet

Direct


YAGEO
In Stock: 157,006
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,068
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06145
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14797
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11927
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15032
Datasheet
806 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF8063

DigiKey Part Number
RHM806KCHTR-ND - Tape & Reel (TR)
RHM806KCHCT-ND - Cut Tape (CT)
RHM806KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF8063
Description
RES SMD 806K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
806 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF8063 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02795$139.75
Manufacturers Standard Package