MCR10ERTF4121 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.14000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.14000
Datasheet

Direct


Bourns Inc.
In Stock: 43,001
Unit Price: $0.14000
Datasheet

Direct


Vishay Dale
In Stock: 10,027
Unit Price: $0.14000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.00975
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.00975
Datasheet

Direct


Panasonic Electronic Components
In Stock: 138,907
Unit Price: $0.15000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.06675
Datasheet

Direct


YAGEO
In Stock: 203,876
Unit Price: $0.14000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.01033
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.01880
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02760
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00475
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF4121

DigiKey Part Number
RHM4.12KCHTR-ND - Tape & Reel (TR)
RHM4.12KCHCT-ND - Cut Tape (CT)
RHM4.12KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF4121
Description
RES SMD 4.12K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
4.12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF4121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.14000$1.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02799$139.95
Manufacturers Standard Package