
MCR10ERTF1150 | |
|---|---|
DigiKey Part Number | RHM115CHTR-ND - Tape & Reel (TR) RHM115CHCT-ND - Cut Tape (CT) RHM115CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF1150 |
Description | RES SMD 115 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 115 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF1150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02795 | $139.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.12840 | $3.21 |
| 50 | $0.10200 | $5.10 |
| 100 | $0.08220 | $8.22 |
| 250 | $0.06316 | $15.79 |
| 500 | $0.05246 | $26.23 |
| 1,000 | $0.04407 | $44.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14000 | $1.40 |
| 50 | $0.08380 | $4.19 |
| 100 | $0.06990 | $6.99 |
| 500 | $0.04604 | $23.02 |
| 1,000 | $0.03913 | $39.13 |

