MCR03EZPFX4702 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 80,555
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 49,017
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 16,850
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 942,991
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 476
Unit Price: $0.82000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 14,776
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6,523
Unit Price: $1.48000
Datasheet

Similar


YAGEO
In Stock: 4,174,854
Unit Price: $0.82000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 16,374
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 98,306
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.03509
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 24,470
Unit Price: $1.15000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPFX4702

DigiKey Part Number
RHM47.0KHTR-ND - Tape & Reel (TR)
RHM47.0KHCT-ND - Cut Tape (CT)
RHM47.0KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03EZPFX4702
Description
RES SMD 47K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPFX4702 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02427$121.35
Manufacturers Standard Package