MCR03EZPFX1002 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1,480,311
Unit Price: $8.75000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Dale
In Stock: 210,355
Unit Price: $8.75000
Datasheet

Direct


Vishay Dale
In Stock: 4,932
Unit Price: $8.75000
Datasheet

Direct


Vishay Dale
In Stock: 5,143
Unit Price: $8.75000
Datasheet

Direct


Vishay Dale
In Stock: 115,139
Unit Price: $9.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8,003
Unit Price: $8.75000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1,539,791
Unit Price: $8.75000
Datasheet

Upgrade


Vishay Dale
In Stock: 74,272
Unit Price: $18.38000
Datasheet

Similar


Bourns Inc.
In Stock: 5,177,840
Unit Price: $8.75000
Datasheet

Similar


Vishay Dale
In Stock: 30,008
Unit Price: $13.13000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 791,102
Unit Price: $8.75000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 7,839
Unit Price: $15.75000
Datasheet

Similar


YAGEO
In Stock: 2,046,178
Unit Price: $8.75000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPFX1002

DigiKey Part Number
RHM10.0KHTR-ND - Tape & Reel (TR)
RHM10.0KHCT-ND - Cut Tape (CT)
RHM10.0KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03EZPFX1002
Description
RES SMD 10K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPFX1002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02433$121.65
Manufacturers Standard Package