MCR03ERTJ390 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.17759
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.02071
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,000
Unit Price: $0.99000
Datasheet

Direct


Vishay Dale
In Stock: 12,388
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,274
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 20,000
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 752
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 103,681
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 253,688
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 22,709
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9,081
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.02627
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.02627
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ390

DigiKey Part Number
RHM39CGTR-ND - Tape & Reel (TR)
RHM39CGCT-ND - Cut Tape (CT)
RHM39CGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ390
Description
RES SMD 39 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
39 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTJ390 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01506$75.30
Manufacturers Standard Package