
MCR03ERTJ155 | |
|---|---|
DigiKey Part Number | RHM1.5MCGTR-ND - Tape & Reel (TR) RHM1.5MCGCT-ND - Cut Tape (CT) RHM1.5MCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ155 |
Description | RES SMD 1.5M OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTJ155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01508 | $75.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.12300 | $1.23 |
| 25 | $0.08560 | $2.14 |
| 50 | $0.06740 | $3.37 |
| 100 | $0.05260 | $5.26 |
| 250 | $0.03948 | $9.87 |
| 500 | $0.03222 | $16.11 |
| 1,000 | $0.02656 | $26.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.08200 | $0.82 |
| 50 | $0.04940 | $2.47 |
| 100 | $0.04030 | $4.03 |
| 500 | $0.02582 | $12.91 |
| 1,000 | $0.02170 | $21.70 |

