MCR03ERTF43R2 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.07066
Datasheet

Similar


YAGEO
In Stock: 400,000
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.07223
Datasheet

Similar


Bourns Inc.
In Stock: 42,232
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Dale
In Stock: 10,987
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03858
Datasheet

Similar


Vishay Dale
In Stock: 4,602
Unit Price: $1.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.15077
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.13721
Datasheet

Similar


Panasonic Industry
In Stock: 49,420
Unit Price: $0.82000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.32345
Datasheet

Similar


YAGEO
In Stock: 90,544
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3,806
Unit Price: $0.82000
Datasheet
43.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF43R2

DigiKey Part Number
RHM43.2CFTR-ND - Tape & Reel (TR)
RHM43.2CFCT-ND - Cut Tape (CT)
RHM43.2CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF43R2
Description
RES SMD 43.2 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
43.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF43R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01659$82.95
Manufacturers Standard Package