
MCR01SMQPF7500 | |
|---|---|
DigiKey Part Number | 846-MCR01SMQPF7500TR-ND - Tape & Reel (TR) 846-MCR01SMQPF7500CT-ND - Cut Tape (CT) 846-MCR01SMQPF7500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR01SMQPF7500 |
Description | 1005(0402)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30400 | $3.04 |
| 25 | $0.23040 | $5.76 |
| 50 | $0.18740 | $9.37 |
| 100 | $0.15460 | $15.46 |
| 250 | $0.12168 | $30.42 |
| 500 | $0.10326 | $51.63 |
| 1,000 | $0.08879 | $88.79 |
| 5,000 | $0.06584 | $329.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05920 | $592.00 |
| 20,000 | $0.05394 | $1,078.80 |
| 30,000 | $0.05137 | $1,541.10 |
| 50,000 | $0.04860 | $2,430.00 |
| 70,000 | $0.04702 | $3,291.40 |
| 100,000 | $0.04552 | $4,552.00 |

