MCR01MRTJ4R7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.26539
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $1.19455
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $11.38000
Datasheet

Upgrade


YAGEO
In Stock: 163,465
Unit Price: $8.75000
Datasheet

Upgrade


YAGEO
In Stock: 31,945
Unit Price: $8.75000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $8.75000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $8.75000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 68,231
Unit Price: $8.75000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 23,129
Unit Price: $8.75000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 38,740
Unit Price: $8.75000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTJ4R7

DigiKey Part Number
RHM4.7CETR-ND - Tape & Reel (TR)
RHM4.7CECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR01MRTJ4R7
Description
RES SMD 4.7 OHM 5% 1/16W 0402
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTJ4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-250/ +500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01793$179.30
Manufacturers Standard Package