MCR01MRTF4702 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.03312
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5,410
Unit Price: $1.15000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 51,928
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 18,828
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 22,992
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.05023
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 400,193
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 22,899
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03303
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 31,304
Unit Price: $1.31000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 56,531
Unit Price: $0.82000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 702,175
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,749
Unit Price: $0.99000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF4702

DigiKey Part Number
RHM47.0KCDTR-ND - Tape & Reel (TR)
RHM47.0KCDCT-ND - Cut Tape (CT)
RHM47.0KCDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTF4702
Description
RES SMD 47K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF4702 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01793$179.30
Manufacturers Standard Package