MFG_LTR18EZPF3000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPJSR082

DigiKey Part Number
846-LTR18EZPJSR082TR-ND - Tape & Reel (TR)
846-LTR18EZPJSR082CT-ND - Cut Tape (CT)
846-LTR18EZPJSR082DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPJSR082
Description
RES 0.082 OHM 5% 1.5W 1206 WIDE
Customer Reference
Detailed Description
82 mOhms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.027" (0.68mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$2.89800$28.98
25$2.44360$61.09
50$2.18420$109.21
100$1.97800$197.80
250$1.76896$442.24
500$1.64828$824.14
1,000$1.55229$1,552.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.39837$6,991.85
10,000$1.35340$13,534.00
15,000$1.33148$19,972.20
25,000$1.30770$32,692.50
35,000$1.29407$45,292.45
50,000$1.28119$64,059.50
Manufacturers Standard Package