LTR 18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPJ471

DigiKey Part Number
846-LTR18EZPJ471TR-ND - Tape & Reel (TR)
846-LTR18EZPJ471CT-ND - Cut Tape (CT)
846-LTR18EZPJ471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPJ471
Description
RES 470 OHM 5% 1.5W 1206 WIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR18EZPJ471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.74700$7.47
25$0.58800$14.70
50$0.49600$24.80
100$0.41630$41.63
250$0.35536$88.84
500$0.31480$157.40
1,000$0.28254$282.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23111$1,155.55
10,000$0.20984$2,098.40
15,000$0.20446$3,066.90
25,000$0.19897$4,974.25
35,000$0.19640$6,874.00
50,000$0.19212$9,606.00
60,000$0.19012$11,407.20
120,000$0.18352$22,022.40
125,000$0.18318$22,897.50
Manufacturers Standard Package