PSR500HTQFB0L10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSR500HTQFB0L10
High accuracy current monitoring contributes to improved application reliability

PSR500HTQFB0L10

DigiKey Part Number
846-PSR500HTQFB0L10TR-ND - Tape & Reel (TR)
846-PSR500HTQFB0L10CT-ND - Cut Tape (CT)
846-PSR500HTQFB0L10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSR500HTQFB0L10
Description
RES 0.0001 OHM 1% 15W 5931
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 mOhms ±1% 15W Chip Resistor 5931 (15775 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
200/ ±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
5931 (15775 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.083" (2.11mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.95000$17.95
10$12.48800$124.88
25$11.23840$280.96
50$10.51720$525.86
100$9.94430$994.43
250$9.36208$2,340.52
500$9.20700$4,603.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.54210$17,084.20
4,000$8.37162$33,486.48
6,000$8.28844$49,730.64
10,000$8.19818$81,981.80
Manufacturers Standard Package