
LTR18EZPF61R9 | |
---|---|
DigiKey Part Number | RHM61.9YTR-ND - Tape & Reel (TR) RHM61.9YCT-ND - Cut Tape (CT) RHM61.9YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF61R9 |
Description | RES 61.9 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF61R9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.83800 | $8.38 |
25 | $0.66000 | $16.50 |
50 | $0.56320 | $28.16 |
100 | $0.48530 | $48.53 |
250 | $0.40760 | $101.90 |
500 | $0.33008 | $165.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27034 | $1,351.70 |
10,000 | $0.24432 | $2,443.20 |
15,000 | $0.23452 | $3,517.80 |
25,000 | $0.22462 | $5,615.50 |
35,000 | $0.22383 | $7,834.05 |
50,000 | $0.22306 | $11,153.00 |
60,000 | $0.22268 | $13,360.80 |
120,000 | $0.21778 | $26,133.60 |
125,000 | $0.21740 | $27,175.00 |