
LTR18EZPF5R60 | |
|---|---|
DigiKey Part Number | RHM5.6YTR-ND - Tape & Reel (TR) RHM5.6YCT-ND - Cut Tape (CT) RHM5.6YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF5R60 |
Description | RES 5.6 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF5R60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.83300 | $8.33 |
| 25 | $0.65680 | $16.42 |
| 50 | $0.56040 | $28.02 |
| 100 | $0.48280 | $48.28 |
| 250 | $0.40552 | $101.38 |
| 500 | $0.36254 | $181.27 |
| 1,000 | $0.32545 | $325.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26896 | $1,344.80 |
| 10,000 | $0.24307 | $2,430.70 |
| 15,000 | $0.23332 | $3,499.80 |
| 25,000 | $0.22347 | $5,586.75 |
| 35,000 | $0.22269 | $7,794.15 |
| 50,000 | $0.22191 | $11,095.50 |
| 60,000 | $0.22154 | $13,292.40 |
| 120,000 | $0.21666 | $25,999.20 |
| 125,000 | $0.21628 | $27,035.00 |

