300 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPF3000

DigiKey Part Number
846-LTR18EZPF3000TR-ND - Tape & Reel (TR)
846-LTR18EZPF3000CT-ND - Cut Tape (CT)
846-LTR18EZPF3000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPF3000
Description
RES 300 OHM 1% 1.5W 1206 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,952
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.88800$8.88
25$0.70360$17.59
50$0.59680$29.84
100$0.51550$51.55
250$0.43244$108.11
500$0.38494$192.47
1,000$0.34719$347.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28693$1,434.65
10,000$0.26937$2,693.70
15,000$0.26082$3,912.30
25,000$0.25155$6,288.75
35,000$0.24625$8,618.75
50,000$0.24123$12,061.50
Manufacturers Standard Package