
LTR18EZPF1001 | |
|---|---|
DigiKey Part Number | RHM1.00KYTR-ND - Tape & Reel (TR) RHM1.00KYCT-ND - Cut Tape (CT) RHM1.00KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF1001 |
Description | RES SMD 1K OHM 1% 3/4W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF1001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.88800 | $8.88 |
| 25 | $0.70360 | $17.59 |
| 50 | $0.59680 | $29.84 |
| 100 | $0.51550 | $51.55 |
| 250 | $0.43244 | $108.11 |
| 500 | $0.38494 | $192.47 |
| 1,000 | $0.34719 | $347.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.28693 | $1,434.65 |
| 10,000 | $0.26937 | $2,693.70 |
| 15,000 | $0.26082 | $3,912.30 |
| 25,000 | $0.25155 | $6,288.75 |
| 35,000 | $0.24625 | $8,618.75 |
| 50,000 | $0.24123 | $12,061.50 |

