
LTR10EZPF1003 | |
---|---|
DigiKey Part Number | RHM1206TR-ND - Tape & Reel (TR) RHM1206CT-ND - Cut Tape (CT) RHM1206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPF1003 |
Description | RES 100K OHM 1% 1/4W 0805 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR10EZPF1003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.047" L x 0.079" W (1.20mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.13300 | $11.33 |
25 | $0.91640 | $22.91 |
50 | $0.78820 | $39.41 |
100 | $0.68890 | $68.89 |
250 | $0.58792 | $146.98 |
500 | $0.52978 | $264.89 |
1,000 | $0.48379 | $483.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41019 | $2,050.95 |
10,000 | $0.38873 | $3,887.30 |
15,000 | $0.37828 | $5,674.20 |
25,000 | $0.36694 | $9,173.50 |
35,000 | $0.36045 | $12,615.75 |
50,000 | $0.35430 | $17,715.00 |
60,000 | $0.35143 | $21,085.80 |
120,000 | $0.34196 | $41,035.20 |
125,000 | $0.34146 | $42,682.50 |