
LTR100LJZPFSR082 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPFSR082TR-ND - Tape & Reel (TR) 846-LTR100LJZPFSR082CT-ND - Cut Tape (CT) 846-LTR100LJZPFSR082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPFSR082 |
Description | RES 0.082 OHM 1% 4W 2512 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.11000 | $11.11 |
| 10 | $7.27900 | $72.79 |
| 25 | $6.41440 | $160.36 |
| 50 | $5.91280 | $295.64 |
| 100 | $5.51490 | $551.49 |
| 250 | $5.11152 | $1,277.88 |
| 500 | $4.87770 | $2,438.85 |
| 1,000 | $4.73696 | $4,736.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.42566 | $17,702.64 |

