
LTR100LJZPFSR056 | |
---|---|
DigiKey Part Number | 846-LTR100LJZPFSR056TR-ND - Tape & Reel (TR) 846-LTR100LJZPFSR056CT-ND - Cut Tape (CT) 846-LTR100LJZPFSR056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPFSR056 |
Description | RES 0.056 OHM 1% 4W 2512 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
Height - Seated (Max) | 0.029" (0.73mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.44841 | $17,793.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $7.31600 | $73.16 |
100 | $5.54320 | $554.32 |
1,000 | $4.71582 | $4,715.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.44000 | $15.44 |
10 | $9.30300 | $93.03 |
50 | $6.97280 | $348.64 |
100 | $6.26580 | $626.58 |
500 | $5.08344 | $2,541.72 |
1,000 | $4.72075 | $4,720.75 |