
LTR100LJZPFSR012 | |
|---|---|
DigiKey Part Number | 846-LTR100LJZPFSR012TR-ND - Tape & Reel (TR) 846-LTR100LJZPFSR012CT-ND - Cut Tape (CT) 846-LTR100LJZPFSR012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100LJZPFSR012 |
Description | RES 0.012 OHM 1% 4W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 4W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.76900 | $77.69 |
| 25 | $6.84040 | $171.01 |
| 50 | $6.30760 | $315.38 |
| 100 | $5.88330 | $588.33 |
| 250 | $5.45284 | $1,363.21 |
| 500 | $5.20356 | $2,601.78 |
| 1,000 | $5.00517 | $5,005.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $4.72134 | $18,885.36 |
| 8,000 | $4.62111 | $36,968.88 |
| 12,000 | $4.57219 | $54,866.28 |

