
LMR822FVJ-GE2 | |
|---|---|
DigiKey Part Number | 846-LMR822FVJ-GE2TR-ND - Tape & Reel (TR) 846-LMR822FVJ-GE2CT-ND - Cut Tape (CT) 846-LMR822FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR822FVJ-GE2 |
Description | LMR SERIES, LOW SUPPLY CURRENT O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP-BJ |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 650µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-TSSOP-BJ |
Current - Input Bias 40 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.44382 | $8,609.55 |

