
LMR1803G-LBTR | |
---|---|
DigiKey Part Number | 846-LMR1803G-LBTR-ND - Tape & Reel (TR) 846-LMR1803G-LBTRCT-ND - Cut Tape (CT) 846-LMR1803G-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR1803G-LBTR |
Description | LMR SERIES, LOW NOISE, LOW INPUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.84000 | $21.84 |
10 | $16.29100 | $162.91 |
25 | $14.89800 | $372.45 |
100 | $13.36500 | $1,336.50 |
250 | $12.63444 | $3,158.61 |
500 | $12.19416 | $6,097.08 |
1,000 | $11.83180 | $11,831.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.38417 | $34,152.51 |
6,000 | $11.16515 | $66,990.90 |