
LM393FVJ-E2 | |
|---|---|
DigiKey Part Number | 846-LM393FVJ-E2TR-ND - Tape & Reel (TR) 846-LM393FVJ-E2CT-ND - Cut Tape (CT) 846-LM393FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393FVJ-E2 |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) 8-TSSOP-BJ |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V | Supplier Device Package 8-TSSOP-BJ |
Voltage - Input Offset (Max) 4.5mV @ 1.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM393FVM-TR | Rohm Semiconductor | 4,078 | 846-LM393FVM-TRCT-ND | $5.02000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.91000 | $29.10 |
| 25 | $2.60120 | $65.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.94981 | $4,874.53 |

