LM324PWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,762
Unit Price: $7.89000
Datasheet

Direct


Texas Instruments
In Stock: 539
Unit Price: $8.39000
Datasheet

Direct


Texas Instruments
In Stock: 5,963
Unit Price: $3.95000
Datasheet

Direct


Texas Instruments
In Stock: 3,029
Unit Price: $6.99000
Datasheet

Direct


Texas Instruments
In Stock: 263,260
Unit Price: $2.47000
Datasheet

Direct


Texas Instruments
In Stock: 7,214
Unit Price: $2.63000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $1.52674
Datasheet

Similar


STMicroelectronics
In Stock: 51,892
Unit Price: $4.93000
Datasheet

Similar


onsemi
In Stock: 3,692
Unit Price: $3.70000
Datasheet

Similar


STMicroelectronics
In Stock: 120,523
Unit Price: $2.88000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.29000
Datasheet

Similar


onsemi
In Stock: 6,440
Unit Price: $3.62000
Datasheet

Similar


Texas Instruments
In Stock: 4,369
Unit Price: $4.93000
Datasheet

Similar


Texas Instruments
In Stock: 8,000
Unit Price: $2.27066
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324PWR

DigiKey Part Number
LM324PWRRS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM324PWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP-BJ
Datasheet
 Datasheet
EDA/CAD Models
LM324PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
1mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP-BJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes