LM324MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,762
Unit Price: $7.89000
Datasheet

Similar


Texas Instruments
In Stock: 67
Unit Price: $9.70000
Datasheet

Similar


Texas Instruments
In Stock: 3,836
Unit Price: $6.49000
Datasheet

Similar


Texas Instruments
In Stock: 3,298
Unit Price: $7.32000
Datasheet

Similar


Texas Instruments
In Stock: 142
Unit Price: $7.23000
Datasheet

Similar


Texas Instruments
In Stock: 12,406
Unit Price: $2.47000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.88058
Datasheet

Similar


Texas Instruments
In Stock: 1,531
Unit Price: $7.23000
Datasheet

Similar


Texas Instruments
In Stock: 1,674
Unit Price: $2.30000
Datasheet

Similar


onsemi
In Stock: 4,990
Unit Price: $2.88000
Datasheet

Similar


Texas Instruments
In Stock: 1,450
Unit Price: $8.63000
Datasheet

Similar


Texas Instruments
In Stock: 1,561
Unit Price: $4.28000
Datasheet

Similar


Texas Instruments
In Stock: 4,994
Unit Price: $4.28000
Datasheet

Similar


Texas Instruments
In Stock: 111,567
Unit Price: $2.47000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOPJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324MX

DigiKey Part Number
LM324MXRS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM324MX
Description
IC OPAMP GP 4 CIRCUIT 14SOPJ
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOPJ
Datasheet
 Datasheet
EDA/CAD Models
LM324MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
800 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
1mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOPJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes