
LM2902FJ-E2 | |
|---|---|
DigiKey Part Number | 846-LM2902FJ-E2TR-ND - Tape & Reel (TR) 846-LM2902FJ-E2CT-ND - Cut Tape (CT) 846-LM2902FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902FJ-E2 |
Description | GROUND SENSE OPERATIONAL AMPLIFI |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOPJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOPJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $7.31700 | $73.17 |
| 25 | $6.62640 | $165.66 |
| 100 | $5.86030 | $586.03 |
| 250 | $5.49524 | $1,373.81 |
| 500 | $5.36832 | $2,684.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.90317 | $12,257.93 |
| 5,000 | $4.78800 | $23,940.00 |
| 7,500 | $4.73035 | $35,477.62 |
| 12,500 | $4.66642 | $58,330.25 |
| 17,500 | $4.62909 | $81,009.07 |

