Comparator Standard (General Purpose) Open-Collector 14-SOPJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901FJ-E2

DigiKey Part Number
846-LM2901FJ-E2TR-ND - Tape & Reel (TR)
846-LM2901FJ-E2CT-ND - Cut Tape (CT)
846-LM2901FJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901FJ-E2
Description
IC COMPARATOR 4 GEN PUR 14SOPJ
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOPJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
3V ~ 32V, ±1.5V ~ 16V
Voltage - Input Offset (Max)
4.5mV @ 5V
Current - Input Bias (Max)
0.05µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOPJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,805
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.93000$10.93
10$7.91700$79.17
25$7.17560$179.39
100$6.35520$635.52
250$5.96452$1,491.13
500$5.84944$2,924.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.84943$14,623.57
Manufacturers Standard Package