
LB-302VP | |
---|---|
DigiKey Part Number | 846-LB-302VP-ND |
Manufacturer | |
Manufacturer Product Number | LB-302VP |
Description | DISPLAY 7-SEG 0.3" DBL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 10mA 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) 10-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | LB-302VP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Characters | 2 | |
Size / Dimension | 0.591" H x 0.610" W x 0.283" D (15.00mm x 15.50mm x 7.20mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 6.3mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 50mW | |
Package / Case | 10-DIP (0.400", 10.16mm) | |
Base Product Number |