
LB-602VA2 | |
---|---|
DigiKey Part Number | 846-1127-ND |
Manufacturer | |
Manufacturer Product Number | LB-602VA2 |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LB-602VA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.30mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 18-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.61000 | $37.61 |
10 | $27.89300 | $278.93 |
300 | $20.32003 | $6,096.01 |
600 | $19.39493 | $11,636.96 |
1,200 | $18.61181 | $22,334.17 |
2,100 | $18.06854 | $37,943.93 |