
LAP-401MD | |
---|---|
DigiKey Part Number | 846-LAP-401MD-ND |
Manufacturer | |
Manufacturer Product Number | LAP-401MD |
Description | DISPLAY 7SEG 0.4" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 1.9V 20mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LAP-401MD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Millicandela Rating | 100mcd | |
Wavelength - Peak | 572nm | |
Power Dissipation (Max) | 448mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.90000 | $41.90 |
10 | $31.21600 | $312.16 |
120 | $24.53475 | $2,944.17 |
600 | $21.89383 | $13,136.30 |
1,080 | $21.15685 | $22,849.40 |
2,040 | $20.46915 | $41,757.07 |