
KTR18EZPF4751 | |
---|---|
DigiKey Part Number | RHM4.75KAITR-ND - Tape & Reel (TR) RHM4.75KAICT-ND - Cut Tape (CT) RHM4.75KAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF4751 |
Description | RES SMD 4.75K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF4751 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.86200 | $8.62 |
25 | $0.68640 | $17.16 |
50 | $0.58460 | $29.23 |
100 | $0.50500 | $50.50 |
250 | $0.42468 | $106.17 |
500 | $0.37836 | $189.18 |
1,000 | $0.34182 | $341.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28417 | $1,420.85 |
10,000 | $0.26154 | $2,615.40 |
15,000 | $0.25167 | $3,775.05 |
25,000 | $0.24171 | $6,042.75 |
35,000 | $0.23661 | $8,281.35 |
50,000 | $0.23155 | $11,577.50 |
60,000 | $0.23117 | $13,870.20 |
120,000 | $0.22915 | $27,498.00 |
125,000 | $0.22876 | $28,595.00 |