
KTR10EZPJ205 | |
|---|---|
DigiKey Part Number | RHM2.0MBTR-ND - Tape & Reel (TR) RHM2.0MBCT-ND - Cut Tape (CT) RHM2.0MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPJ205 |
Description | RES SMD 2M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPJ205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.50640 | $12.66 |
| 50 | $0.42760 | $21.38 |
| 100 | $0.36500 | $36.50 |
| 250 | $0.30188 | $75.47 |
| 500 | $0.26572 | $132.86 |
| 1,000 | $0.23703 | $237.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19136 | $956.80 |

