
KTR10EZPF5601 | |
---|---|
DigiKey Part Number | RHM5.6KAHTR-ND - Tape & Reel (TR) RHM5.6KAHCT-ND - Cut Tape (CT) RHM5.6KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF5601 |
Description | RES SMD 5.6K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF5601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.80700 | $8.07 |
25 | $0.63880 | $15.97 |
50 | $0.54340 | $27.17 |
100 | $0.46760 | $46.76 |
250 | $0.39152 | $97.88 |
500 | $0.34772 | $173.86 |
1,000 | $0.31323 | $313.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26148 | $1,307.40 |
10,000 | $0.20654 | $2,065.40 |