
KTR10EZPF3160 | |
---|---|
DigiKey Part Number | RHM316AHTR-ND - Tape & Reel (TR) RHM316AHCT-ND - Cut Tape (CT) RHM316AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF3160 |
Description | RES SMD 316 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF3160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.80500 | $8.05 |
25 | $0.63720 | $15.93 |
50 | $0.54200 | $27.10 |
100 | $0.46640 | $46.64 |
250 | $0.39052 | $97.63 |
500 | $0.34684 | $173.42 |
1,000 | $0.31243 | $312.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.25733 | $1,286.65 |
10,000 | $0.24130 | $2,413.00 |
15,000 | $0.23349 | $3,502.35 |
25,000 | $0.22502 | $5,625.50 |
35,000 | $0.22018 | $7,706.30 |
50,000 | $0.21559 | $10,779.50 |
60,000 | $0.21345 | $12,807.00 |
120,000 | $0.20638 | $24,765.60 |
125,000 | $0.20601 | $25,751.25 |