574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF2401

DigiKey Part Number
RHM2.4KAHTR-ND - Tape & Reel (TR)
RHM2.4KAHCT-ND - Cut Tape (CT)
RHM2.4KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF2401
Description
RES SMD 2.4K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF2401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.80700$8.07
25$0.63880$15.97
50$0.54340$27.17
100$0.46760$46.76
250$0.39152$97.88
500$0.35760$178.80
1,000$0.31323$313.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25799$1,289.95
10,000$0.23631$2,363.10
15,000$0.22651$3,397.65
25,000$0.21662$5,415.50
35,000$0.21158$7,405.30
50,000$0.20658$10,329.00
60,000$0.20623$12,373.80
120,000$0.20501$24,601.20
Manufacturers Standard Package