
KTR10EZPF23R7 | |
|---|---|
DigiKey Part Number | RHM23.7AHTR-ND - Tape & Reel (TR) RHM23.7AHCT-ND - Cut Tape (CT) RHM23.7AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF23R7 |
Description | RES SMD 23.7 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF23R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25766 | $1,288.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.85500 | $8.55 |
| 25 | $0.67760 | $16.94 |
| 50 | $0.57380 | $28.69 |
| 100 | $0.49490 | $49.49 |
| 250 | $0.41436 | $103.59 |
| 500 | $0.36816 | $184.08 |
| 1,000 | $0.33157 | $331.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.80600 | $8.06 |
| 25 | $0.63800 | $15.95 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.46700 | $46.70 |
| 250 | $0.39100 | $97.75 |
| 500 | $0.34728 | $173.64 |
| 1,000 | $0.31283 | $312.83 |

