KTR03EZPJ301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 22,752
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 32,745
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.15049
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.13007
Datasheet

Upgrade


WEC
In Stock: 200,000
Unit Price: $0.03423
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 14,554
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,321,240
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 46,918
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 206,193
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 74,364
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02208
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 5,264
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 43,502
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.15473
Datasheet
300 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPJ301

DigiKey Part Number
KTR03EZPJ301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR03EZPJ301
Description
RES SMD 300 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPJ301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17781$889.05
Manufacturers Standard Package