KTR03EZPJ201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 8,522
Unit Price: $1.31000
Datasheet

Direct


Vishay Dale
In Stock: 18,508
Unit Price: $0.82000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 459,412
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 132,528
Unit Price: $0.82000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 14,138
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 62,557
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 67,203
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 596,118
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 306,761
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 6,824
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.15453
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPJ201

DigiKey Part Number
RHM200AZTR-ND - Tape & Reel (TR)
RHM200AZCT-ND - Cut Tape (CT)
RHM200AZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPJ201
Description
RES SMD 200 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPJ201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17759$887.95
Manufacturers Standard Package