574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPJ106

DigiKey Part Number
846-KTR03EZPJ106TR-ND - Tape & Reel (TR)
846-KTR03EZPJ106CT-ND - Cut Tape (CT)
846-KTR03EZPJ106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPJ106
Description
RES SMD 10M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPJ106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.61700$6.17
25$0.48080$12.02
50$0.40340$20.17
100$0.34410$34.41
250$0.28352$70.88
500$0.24894$124.47
1,000$0.22169$221.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17804$890.20
10,000$0.16979$1,697.90
15,000$0.15920$2,388.00
25,000$0.13935$3,483.75
35,000$0.13881$4,858.35
50,000$0.13828$6,914.00
60,000$0.13802$8,281.20
120,000$0.13713$16,455.60
125,000$0.13709$17,136.25
Manufacturers Standard Package