574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF9091

DigiKey Part Number
846-KTR03EZPF9091TR-ND - Tape & Reel (TR)
846-KTR03EZPF9091CT-ND - Cut Tape (CT)
846-KTR03EZPF9091DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF9091
Description
HIGH VOLTAGE RESISTANCE CHIP RES
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64900$6.49
25$0.50560$12.64
50$0.42700$21.35
100$0.36460$36.46
250$0.30152$75.38
500$0.26554$132.77
1,000$0.23672$236.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19112$955.60
10,000$0.17530$1,753.00
15,000$0.16575$2,486.25
25,000$0.15615$3,903.75
35,000$0.15128$5,294.80
50,000$0.14645$7,322.50
60,000$0.14618$8,770.80
120,000$0.14526$17,431.20
125,000$0.14521$18,151.25
Manufacturers Standard Package