
KTR03EZPF4701 | |
|---|---|
DigiKey Part Number | RHM4.7KAYTR-ND - Tape & Reel (TR) RHM4.7KAYCT-ND - Cut Tape (CT) RHM4.7KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF4701 |
Description | RES SMD 4.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF4701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.64500 | $6.45 |
| 25 | $0.50320 | $12.58 |
| 50 | $0.42480 | $21.24 |
| 100 | $0.36270 | $36.27 |
| 250 | $0.29996 | $74.99 |
| 500 | $0.26418 | $132.09 |
| 1,000 | $0.23551 | $235.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19014 | $950.70 |
| 10,000 | $0.15719 | $1,571.90 |
| 15,000 | $0.14776 | $2,216.40 |
| 25,000 | $0.13828 | $3,457.00 |
| 35,000 | $0.13775 | $4,821.25 |
| 50,000 | $0.13722 | $6,861.00 |
| 60,000 | $0.13696 | $8,217.60 |
| 120,000 | $0.13608 | $16,329.60 |
| 125,000 | $0.13604 | $17,005.00 |

