574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF4303

DigiKey Part Number
RHM430KAYTR-ND - Tape & Reel (TR)
RHM430KAYCT-ND - Cut Tape (CT)
RHM430KAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF4303
Description
RES SMD 430K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
430 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF4303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.65000$6.50
25$0.50720$12.68
50$0.42800$21.40
100$0.36550$36.55
250$0.30228$75.57
500$0.26606$133.03
1,000$0.23733$237.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19918$995.90
10,000$0.17832$1,783.20
15,000$0.17185$2,577.75
25,000$0.15655$3,913.75
35,000$0.15167$5,308.45
50,000$0.14683$7,341.50
60,000$0.14656$8,793.60
120,000$0.14563$17,475.60
125,000$0.14558$18,197.50
Manufacturers Standard Package