
KTR03EZPF3302 | |
---|---|
DigiKey Part Number | RHM33KAYTR-ND - Tape & Reel (TR) RHM33KAYCT-ND - Cut Tape (CT) RHM33KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF3302 |
Description | RES SMD 33K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF3302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.64900 | $6.49 |
25 | $0.50560 | $12.64 |
50 | $0.42700 | $21.35 |
100 | $0.36460 | $36.46 |
250 | $0.30152 | $75.38 |
500 | $0.26538 | $132.69 |
1,000 | $0.23672 | $236.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19112 | $955.60 |
10,000 | $0.17530 | $1,753.00 |
15,000 | $0.16575 | $2,486.25 |
25,000 | $0.15615 | $3,903.75 |
35,000 | $0.15128 | $5,294.80 |
50,000 | $0.14645 | $7,322.50 |
60,000 | $0.14618 | $8,770.80 |
120,000 | $0.14526 | $17,431.20 |
125,000 | $0.14521 | $18,151.25 |