
ESR10EZPF1R69 | |
---|---|
DigiKey Part Number | 846-ESR10EZPF1R69TR-ND - Tape & Reel (TR) 846-ESR10EZPF1R69CT-ND - Cut Tape (CT) 846-ESR10EZPF1R69DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF1R69 |
Description | RES 1.69 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 1.69 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.74700 | $7.47 |
25 | $0.58800 | $14.70 |
50 | $0.49600 | $24.80 |
100 | $0.42620 | $42.62 |
250 | $0.35536 | $88.84 |
500 | $0.31480 | $157.40 |
1,000 | $0.28254 | $282.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23749 | $1,187.45 |
10,000 | $0.20984 | $2,098.40 |
15,000 | $0.20016 | $3,002.40 |
25,000 | $0.19041 | $4,760.25 |
35,000 | $0.18972 | $6,640.20 |
50,000 | $0.18904 | $9,452.00 |
60,000 | $0.18871 | $11,322.60 |
120,000 | $0.18352 | $22,022.40 |
125,000 | $0.18318 | $22,897.50 |